AC Fan Axial Ball Bearing 230V
Ebm-Papst S2D300-BP02-30 technical specifications.
| Package/Case | Axial |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst S2D300-BP02-30 to view detailed technical specifications.
No datasheet is available for this part.