The S4D200-BA04 -01 is a 230/400V AC fan with a flange mount design, suitable for operation at 50 or 60Hz. It has a nominal speed of 1450 or 1730 RPM and can achieve maximum airflow rates of 229.55 or 270.75 cubic meters per hour. The fan's maximum operating pressure is 70 or 100 Pascals, and it operates at a noise level of 51 or 55 decibels. The device draws a line current of 0.09 or 0.07 amps and can withstand a maximum operating temperature of 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230|400V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1450|1730r/min |
| Maximum Airflow | 229.55|270.75CFM |
| Maximum Pressure | 70Pa|100Pa |
| Noise Level | 51|55dB |
| Line Current | 0.09|0.07A |
| Mounting | Flange Mount |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |