The S4D200-BA04 -02 fan from Ebm-Papst is a flange mount fan with a nominal speed range of 1450 to 1730 RPM. It provides maximum airflow of 229.55 to 270.75 CFM and can operate at pressures of up to 70 to 100 Pa. The fan's noise level is 51 to 55 dBA. It can handle a maximum line current of 0.09 to 0.07 A and operates within a temperature range of up to 80°C.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230|400V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 1450|1730r/min |
| Maximum Airflow | 229.55|270.75CFM |
| Maximum Pressure | 70Pa|100Pa |
| Noise Level | 51|55dB |
| Line Current | 0.09|0.07A |
| Mounting | Flange Mount |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |