
The S4D450-AP03-10 is an axial ball bearing fan from Ebm-Papst with a maximum operating temperature of 131°C and a maximum power dissipation of 380W. It features an IP44 rating and is terminated with a terminal block. The fan operates within a temperature range of -13°C to 131°C and has a width of 200.5mm. It is part of the S4D450 series and has a speed of 1460RPM.
Ebm-Papst S4D450-AP03-10 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 380W |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 1460RPM |
| Series | S4D450 |
| Termination | Terminal Block |
| Width | 200.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst S4D450-AP03-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
