
This flange mount axial fan is rated for 400V and operates at a frequency of 50Hz. It has a diameter of 472mm and a height of 137mm. The fan is packaged in bulk and has a lead wire termination. It is not radiation hardened and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 472mm |
| Height | 137mm |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Lead Wire |
| Voltage Rating | 400V |
| RoHS | Compliant |
