
Ebm-Papst S4E400-BP02-31 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 147mm |
| Diameter | 502mm |
| Material | Metal |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Noise Level | 69/73 dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 160W |
| Weight | 4.2kg |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst S4E400-BP02-31 to view detailed technical specifications.
No datasheet is available for this part.
