GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Ebm-Papst TYP8830A technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise Level | 29 dB |
| Operating Frequency | 60 Hz |
| Termination | Terminals |
| Voltage Rating | 115V |
| RoHS | Unconfirmed |
No datasheet is available for this part.