Ebm-Papst TYP9607-2-4013 technical specifications.
| Dimension | 223 x 22 x 223 mm |
| Family | 9607 |
| Manufacturer | ebm-papst |
| Part No | TYP9607-2-4013 |
| RoHS | Yes |
| Operating Temperature | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Ebm-Papst TYP9607-2-4013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.