
The W1G130-AA49-01 is an axial fan with a maximum airflow of 220CFM and a current rating of 380mA. It operates at a maximum temperature of 140°C and a minimum temperature of -22°C. The fan has a power consumption of 25W and a maximum power dissipation of 24W. It is rated for IP54 and is water resistant.
Checking distributor stock and pricing after the page loads.
Ebm-Papst W1G130-AA49-01 technical specifications.
| Airflow | 220CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 380mA |
| Depth | 57mm |
| Diameter | 150mm |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 24W |
| Noise Level | 63 dBA |
| Operating Supply Voltage | 115V |
| Power Consumption | 25W |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| RPM | 3200RPM |
| Series | W1G130 |
| Speed | 3200RPM |
| Static Pressure | 90Pa |
| Weight | 1.7lb |
| Width | 58mm |
| RoHS | Compliant |