
High-performance DC axial fan delivering 529.7 CFM airflow at 4550 RPM. Features durable ball bearings, a 220mm diameter, and operates on a 24V supply voltage. Designed for demanding applications with a wide operating temperature range of -13°C to 140°C and a maximum power dissipation of 93W. Mounts via flanges and utilizes lead wire termination for secure connections.
Ebm-Papst W1G180-AB31-01 technical specifications.
| Airflow | 529.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 4.3A |
| Diameter | 220mm |
| Height | 200mm |
| Lead Free | Lead Free |
| Length | 200mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 93W |
| Mount | Flanges |
| Noise | 68dBA |
| Noise (dB) | 68dB |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 4550RPM |
| Series | W1G180 |
| Speed | 5180RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 4lb |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G180-AB31-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
