
High-performance axial DC fan with 4600 RPM speed and 48V operating voltage. Delivers 544.4 CFM airflow, featuring durable ball bearings and an aluminum construction. Operates within a temperature range of -13°C to 140°C, with a maximum power consumption of 100W. Mounts via flanges and includes lead wire termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst W1G180-AB47-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 544.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 70mm |
| Diameter | 220mm |
| Height | 200mm |
| Lead Free | Lead Free |
| Length | 200mm |
| Material | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 100W |
| Mount | Flanges |
| Noise | 69dBA |
| Noise (dB) | 69dB |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 100W |
| Radiation Hardening | No |
| RPM | 4600RPM |
| Series | W1G180 |
| Size | 200mm |
| Speed | 4600RPM |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 4lb |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G180-AB47-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
