
DC Fan Axial Ball Bearing 48V 36V to 57V
Checking distributor stock and pricing after the page loads.
| Airflow | 588CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Diameter | 280mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 55W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W1G200 |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 3.3lb |
| Width | 80mm |
| RoHS | Compliant |