
High-performance axial DC fan, operating at 24V with a voltage range of 16V to 28V. Features ball bearing for durability and an aluminum construction. Delivers 55W power consumption and 55W max power dissipation, with an airflow of 588 CFM at 2950 RPM. Operates within a temperature range of -40°C to 60°C, producing 60 dBA noise. Mounts via flanges and utilizes lead wire termination.
Ebm-Papst W1G200-CI77-52 technical specifications.
| Airflow | 588CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Diameter | 280mm |
| Height | 89mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 55W |
| Radiation Hardening | No |
| Series | W1G200 |
| Speed | 2950RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 3.3lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G200-CI77-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
