Ebm-Papst W1G200-EA87-25 technical specifications.
| Diameter | 250mm |
| Height | 74.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W1G200 |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G200-EA87-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
