AC Fan Axial Ball Bearing 230V 482.6CFM 56dB
Checking distributor stock and pricing after the page loads.
| Package/Case | 482 |
| Diameter | 250mm |
| Height | 74.6mm |
| Mount | Flanges |
| Noise Level | 56 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W1G200 |
| Termination | Leads |
| Voltage Rating | 230V |
| RoHS | Compliant |