Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst W1G200-EA95-68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 10W |
| Ratings | IP54, Water Resistant |
| RPM | 1300RPM |
| Series | W1G200 |
| Termination | Rectangular |
| Width | 76.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G200-EA95-68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.