Sign in to ask questions about the Ebm-Papst W1G200-EC87-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst W1G200-EC87-20 technical specifications.
| Airflow | 394CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 78.5mm |
| Diameter | 200mm |
| Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Noise Level | 49/57 dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 11W |
| Reach SVHC Compliant | No |
| Series | W1G200 |
| Static Pressure | 36Pa |
| Weight | 1.05kg |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G200-EC87-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.