
This flange mount fan has a nominal speed of 2100rpm and a maximum airflow of 442CFM. It operates within a temperature range of -30 to 50 degrees Celsius. The fan is rated for 230V and operates at 50 or 60Hz. It is designed for use in thermal management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst W1G200-EC91-45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Flange Mount |
| Product Height (mm) | 78.5 |
| Product Diameter (mm) | 250 |
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2100r/min |
| Maximum Airflow | 442CFM |
| Noise Level | 55dB |
| Line Current | 0.22A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 50°C |
| Cage Code | C0574 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst W1G200-EC91-45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.