
Ebm-Papst W1G200-EF41-01 technical specifications.
| Bearing Type | Ball |
| Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Speed | 1550RPM |
| Static Pressure | 30Pa |
| Weight | 1kg |
| RoHS | Not Compliant |
Download the complete datasheet for Ebm-Papst W1G200-EF41-01 to view detailed technical specifications.
No datasheet is available for this part.