
Axial DC fan delivering 591.5 CFM airflow at 2750 RPM. Features ball bearings for durability and operates on a 48V supply, consuming 55W with a maximum power dissipation of 45W. Constructed from aluminum with a 225mm x 225mm x 80mm axial package, it mounts via flanges and has a terminal block termination. Rated for operation between -13°C and 140°C, this lead-free component produces 60dBA noise.
Sign in to ask questions about the Ebm-Papst W1G200-HH01-52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst W1G200-HH01-52 technical specifications.
| Airflow | 591.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 225mm |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 225mm |
| Material | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 45W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 55W |
| Radiation Hardening | No |
| RPM | 2750RPM |
| Series | W1G200 |
| Termination | Terminal Block |
| Thickness | 80mm |
| Voltage Rating | 48V |
| Weight | 4.7lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G200-HH01-52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.