
High-performance axial DC fan, 225x80mm, delivering 641.6 CFM airflow at 2950 RPM. Operates on 24VDC with a maximum power consumption of 55W. Features durable ball bearings and a robust terminal block termination. Suitable for operation between -13°C and 140°C, with a noise level of 60dBA. Designed for flange mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst W1G200-HH77-52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 641.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 225mm |
| Height | 225mm |
| Lead Free | Lead Free |
| Length | 225mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 55W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise (dB) | 60dB |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 55W |
| Radiation Hardening | No |
| RPM | 2950RPM |
| Series | W1G200 |
| Size | 200mm |
| Speed | 2950RPM |
| Termination | Terminal Block |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 4.7lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W1G200-HH77-52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
