GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Ebm-Papst W2D250-CI02-16 technical specifications.
| Bearing Type | Ball |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 140W |
| Ratings | IP44 |
| RPM | 2650RPM |
| Series | W2D250 |
| Termination | Wire Leads |
| Width | 86.5mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.