Ebm-Papst W2E-142-BB0101 technical specifications.
| Airflow | 230CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Depth | 38mm |
| Height | 150mm |
| Lead Free | Contains Lead |
| Life (Hours) | 40000Hour |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| Mount | Flanges |
| Noise | 57dBA |
| Noise Level | N/A |
| Operating Frequency | 50,60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Power Consumption | 25W |
| Reach SVHC Compliant | No |
| RPM | 3350RPM |
| Series | W2E142 |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.8lb |
| Width | 172mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E-142-BB0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.