The W2E142-BB01-01-KR0 fan from Ebm-Papst features a maximum airflow of 68.9CFM, a ball bearing type, and an operating supply voltage of 230V. It consumes 28W of power and operates at a speed of 2450RPM. The fan's dimensions are 38mm in depth, 150mm in height, and 172mm in width. It can withstand temperatures ranging from -40°C to 70°C.
Ebm-Papst W2E142-BB01-01-KR0 technical specifications.
| Airflow | 68.9CFM |
| Bearing Type | Ball |
| Depth | 38mm |
| Height | 150mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Noise Level | 52dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 28W |
| Speed | 2450RPM |
| Width | 172mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E142-BB01-01-KR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.