
The W2E142-BB01-01-KR1 is a ball bearing fan with an airflow of 68.9CFM and a noise level of 52dBA. It operates within a temperature range of -40°C to 70°C and consumes 28W of power. The fan measures 38mm in depth, 172mm in width, and 150mm in height. It is designed for use with a 230V operating supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst W2E142-BB01-01-KR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 68.9CFM |
| Bearing Type | Ball |
| Depth | 38mm |
| Height | 150mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Noise Level | 52dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 28W |
| Speed | 2450RPM |
| Width | 172mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E142-BB01-01-KR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
