The W2E142-BB01-21 is a ball bearing axial fan from Ebm-Papst with a current rating of 130mA and a maximum power dissipation of 28W. It operates within a temperature range of -13°C to 185°C and features a rating of IP22. The fan is packaged in an axial case with 3-wire leads and has a maximum speed of 3350RPM. It meets various approvals including UL, CSA, VDE, and CCC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst W2E142-BB01-21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, CCC |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 28W |
| Package Quantity | 1 |
| Ratings | IP22 |
| RPM | 3350RPM |
| Series | W2E142 |
| Termination | 3 Wire Leads |
| Weight | 1.8lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E142-BB01-21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.