
Checking distributor stock and pricing after the page loads.
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 28W |
| Ratings | IP22 |
| RPM | 3350RPM |
| Series | W2E142 |
| Width | 38mm |
| RoHS | Compliant |
