
The W2E142-BB01-31 is an axial ball bearing with a current rating of 130mA and a maximum power dissipation of 28W. It features an IP22 rating and operates at a speed of 3350RPM. The bearing is approved by UL, CSA, VDE, and CCC. It is packaged individually and has a width of 38mm.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, CCC |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Max Power Dissipation | 28W |
| Package Quantity | 1 |
| Ratings | IP22 |
| RPM | 3350RPM |
| Series | W2E142 |
| Weight | 1.8lb |
| Width | 38mm |
| RoHS | Compliant |
