Axial AC fan with 230CFM airflow, operating at 230V and 50/60 Hz. Features ball bearings for durability and an aluminum construction. Maximum operating temperature of 176°C and minimum of -40°C. Dimensions include 172mm length, 150mm depth, and 38mm height/width. Mounting is via flanges, with terminal terminations.
Sign in to ask questions about the Ebm-Papst W2E142-BB01-87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst W2E142-BB01-87 technical specifications.
| Airflow | 230CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 150mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| Mount | Flanges |
| Noise | 57dBA |
| Noise Level | 57 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Consumption | 25W |
| Radiation Hardening | No |
| Series | W2E142 |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E142-BB01-87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.