
Axial AC fan delivering 230 CFM airflow, featuring ball bearings for durability. Operates at 115V AC, 50/60 Hz, with a maximum power consumption of 28W. Constructed with an aluminum housing, this fan has a 152mm diameter and a 172mm size, with a depth of 150mm and width of 38mm. It offers a wide operating temperature range from -40°C to 176°C and mounts via flanges.
Ebm-Papst W2E142-BB05-01 technical specifications.
| Airflow | 230CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 150mm |
| Diameter | 152mm |
| Frequency | 60Hz |
| Height | 150mm |
| Lead Free | Contains Lead |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| Mount | Flanges |
| Noise | 57dBA |
| Noise (dB) | 57dB |
| Noise Level | 51,56 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 24W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3350RPM |
| Series | W2E142 |
| Size | 172mm |
| Speed | 3350RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.8lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E142-BB05-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
