Ebm-Papst W2E142-BB05-10 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 28W |
| Package Quantity | 1 |
| Ratings | IP22 |
| RPM | 3350RPM |
| Series | W2E142 |
| Weight | 1.8lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E142-BB05-10 to view detailed technical specifications.
No datasheet is available for this part.