
The W2E142-BB05-87 is an axial fan with a maximum airflow of 230CFM and a maximum operating temperature of 176°C. It has a ball bearing type and is designed for use with a 115V or 230V operating supply voltage. The fan has a maximum power dissipation of 28W and a noise level of 57dBA. It is packaged in bulk and has a weight of 1.8lb.
Checking distributor stock and pricing after the page loads.
| Airflow | 230CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 150mm |
| Height | 172mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 28W |
| Mount | Flanges |
| Noise | 57dBA |
| Noise Level | 57 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3350RPM |
| Series | W2E142 |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.8lb |
| Width | 38mm |
| RoHS | Compliant |