Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst W2E142-CC13-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 175CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 150mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Aluminium |
| Max Power Dissipation | 16W |
| Mount | Flanges |
| Noise | 54dBA |
| Noise Level | 54 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W2E142 |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E142-CC13-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
