
The W2E142-CC15-16 axial fan from Ebm-Papst features a ball bearing and operates at 60 Hz with a maximum power dissipation of 16W. It has a noise level of 54 dB and a voltage rating of 230V. The fan is packaged in bulk and has a depth of 150mm, length of 172mm, and width of 38mm. It weighs 2lb and has a height of 38mm.
Ebm-Papst W2E142-CC15-16 technical specifications.
| Airflow | 175CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 150mm |
| Height | 38mm |
| Length | 172mm |
| Material | Aluminium |
| Max Power Dissipation | 16W |
| Mount | Flanges |
| Noise | 54dBA |
| Noise Level | 54 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W2E142 |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E142-CC15-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
