
Axial AC fan with ball bearing, delivering 259 CFM airflow at 3300 RPM. Features a 230V operating supply voltage and 50/60 Hz operating frequency. Constructed with an aluminum housing and a 51mm thickness, this fan operates within a temperature range of -40°C to 176°C. Mountable via flanges, it offers a noise level of 60 dBA.
Ebm-Papst W2E143-AA09-01 technical specifications.
| Airflow | 258.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 171.5mm |
| Diameter | 172mm |
| Height | 172mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 26W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise Level | 55,60 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 26W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3300RPM |
| Series | W2E143 |
| Speed | 3300RPM |
| Termination | Terminals |
| Thickness | 51mm |
| Voltage Rating | 230V |
| Weight | 2.2lb |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E143-AA09-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
