Ebm-Papst W2E143-AA09-25 technical specifications.
| Approvals | VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 26W |
| Package Quantity | 1 |
| Ratings | IP20 |
| RPM | 3300RPM |
| Series | W2E143 |
| Weight | 2.3lb |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E143-AA09-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.