Ebm-Papst W2E143-AA09-88 technical specifications.
| Airflow | 260CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 171.5mm |
| Diameter | 172mm |
| Height | 51mm |
| Lead Free | Lead Free |
| Length | 171.5mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 29W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise Level | 60 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | W2E143 |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 2.2lb |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E143-AA09-88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.