AC Axial Fan, 172 (Dia.) x 51mm, 375m³/h, 24W, 115 VAC (W2E143 Series)
Checking distributor stock and pricing after the page loads.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 51mm |
| Diameter | 172mm |
| Noise Level | 55dB |
| Operating Supply Voltage | 115V |
| Power Consumption | 24W |
| Series | W2E143 |
| RoHS | Compliant |