
Axial AC fan with ball bearing, operating at 230V and 50/60 Hz. Delivers 294.2 CFM airflow with a speed of 3300 RPM. Features a 172mm diameter, 51mm height, and 171.5mm length, constructed from aluminum. Noise levels are 54dB and 58dB, with a maximum power dissipation of 30W. Operates within a temperature range of -40°C to 176°C and mounts via flanges.
Ebm-Papst W2E143-AB09-01 technical specifications.
| Airflow | 294.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Depth | 171.5mm |
| Diameter | 172mm |
| Height | 51mm |
| Length | 171.5mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Flanges |
| Noise | 58dBA |
| Noise Level | 54,58 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Outside Diameter | 172mm |
| Packaging | Bulk |
| Power Consumption | 29W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3300RPM |
| Series | W2E143 |
| Speed | 3300RPM |
| Termination | Terminals |
| Thickness | 51.1mm |
| Voltage Rating | 115V |
| Weight | 2lb |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E143-AB09-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
