
High-performance AC axial fan delivering 294.2 CFM airflow at 3300 RPM. Features durable ball bearings, an aluminum construction, and operates across a wide temperature range of -40°C to 176°C. This fan is designed for 115V AC operation at 50/60 Hz, with a power consumption of 29W and a noise level of 58 dBA. Its 172mm diameter and 51.1mm thickness, with flange mounting, ensure versatile integration.
Ebm-Papst W2E143-AB15-01 technical specifications.
| Airflow | 294.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 171.5mm |
| Diameter | 171.5mm |
| Frequency | 60Hz |
| Height | 172mm |
| Lead Free | Lead Free |
| Length | 171.5mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 29W |
| Mount | Flanges |
| Noise | 58dBA |
| Noise (dB) | 58dB |
| Noise Level | 54,58 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 29W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3300RPM |
| Series | W2E143 |
| Size | 172mm |
| Speed | 3300RPM |
| Termination | Terminals |
| Thickness | 51.1mm |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 2.1lb |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E143-AB15-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
