Ebm-Papst W2E143AA1501 technical specifications.
| Airflow | 258.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 171.5mm |
| Diameter | 171.5mm |
| Frequency | 60Hz |
| Height | 172mm |
| Length | 171.5mm |
| Material | Aluminium |
| Max Operating Temperature | 70°C |
| Mount | Flanges |
| Noise (dB) | 60dB |
| Noise Level | 55,60 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Outside Diameter | 172mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 26W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | W2E143 |
| Size | 172mm |
| Speed | 3300RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 2.19lb |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E143AA1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
