
High-performance AC axial fan delivering 489 CFM airflow at 3120 RPM. Operates on 230V AC supply with a 50/60 Hz frequency, drawing 280mA and consuming 61W maximum power. Features durable ball bearings for extended life and an IP44 rating for protection against dust and water. Designed for operation between -13°C and 167°C, with a noise level of 69 dBA. Mounts via flanges and has a 280mm diameter with an 80mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst W2E200-CF02-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 489CFM |
| Approvals | CCC |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 280mA |
| Diameter | 280mm |
| Height | 200mm |
| Length | 200mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 61W |
| Mount | Flanges |
| Noise | 69dBA |
| Noise Level | 65,69 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| RPM | 3120RPM |
| Series | W2E200 |
| Speed | 3120RPM |
| Voltage Rating | 230V |
| Weight | 5.2lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E200-CF02-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
