
High-performance AC axial fan delivering 606 CFM airflow. Features durable aluminum construction, ball bearings for reliability, and a robust operating temperature range of -40°C to 65°C. Operates at 2800 RPM with 80W power consumption, suitable for 50/60 Hz frequencies and 115V supply. IP44 rated with terminal block termination and flange mounting for versatile integration.
Ebm-Papst W2E200-HK86-01 technical specifications.
| Airflow | 606CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 260mm |
| Height | 225mm |
| Lead Free | Lead Free |
| Length | 225mm |
| Material | Aluminium |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80W |
| Mount | Flanges |
| Noise | 61dBA |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Power Consumption | 80W |
| Radiation Hardening | No |
| Ratings | IP44 |
| RPM | 2800RPM |
| Series | W2E200 |
| Speed | 2800RPM |
| Termination | Terminal Block |
| Voltage Rating | 115V |
| Weight | 4.4lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E200-HK86-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
