
The W2E250-CB13-51 axial fan from Ebm-Papst features a maximum airflow of 1060 CFM and a maximum operating temperature of 50°C. It operates at a frequency of 60Hz and has a maximum power dissipation of 180W. The fan is rated for IP44 and has a noise level of 71dB. It is a part of the W2E250 series and has a diameter of 320mm and a depth of 80mm. The fan is made of aluminium and has a weight of 7.4lb.
Ebm-Papst W2E250-CB13-51 technical specifications.
| Airflow | 1060CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Diameter | 320mm |
| Frequency | 60Hz |
| Material | Aluminium |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 180W |
| Noise Level | 71dB |
| Operating Supply Voltage | 115V |
| Power Consumption | 150W |
| Ratings | IP44 |
| RPM | 2650RPM |
| Series | W2E250 |
| Termination | Terminals |
| Weight | 7.4lb |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E250-CB13-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
