Ebm-Papst W2E250-DB13-52 technical specifications.
| Airflow | 927CFM |
| Approvals | UL, CSA |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.49A |
| Depth | 80mm |
| Diameter | 320mm |
| Frequency | 60Hz |
| Material | Metal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 180W |
| Noise Level | 71dB |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Power Consumption | 150W |
| Ratings | IP44 |
| RPM | 2650RPM |
| Series | W2E250 |
| Speed | 2650RPM |
| Static Pressure | 0Pa |
| Voltage Rating (AC) | 115V |
| Weight | 7.4lb |
| Width | 83mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E250-DB13-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
