
High-performance AC axial fan delivering 1100 CFM airflow. Features durable aluminum construction, ball bearings for reliability, and a robust 280mm x 280mm x 80mm axial package. Operates on 230V AC supply at 50/60 Hz, with a maximum power consumption of 160W and 2850 RPM. Suitable for operation between -13°C and 131°C, with IP44 rating for environmental protection. Mounts via flanges and utilizes a terminal block for termination.
Sign in to ask questions about the Ebm-Papst W2E250-HJ28-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst W2E250-HJ28-01 technical specifications.
| Airflow | 1100CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 280mm |
| Height | 280mm |
| Lead Free | Lead Free |
| Length | 280mm |
| Material | Aluminium |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 160W |
| Mount | Flanges |
| Noise | 73dBA |
| Noise Level | 73 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 160W |
| Radiation Hardening | No |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 2850RPM |
| Series | W2E250 |
| Termination | Terminal Block |
| Thickness | 80mm |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 7lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E250-HJ28-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
