
High-performance AC axial fan with ball bearing for demanding thermal management applications. Delivers 1100 CFM airflow at 2850 RPM, operating on 115V AC supply with 60 Hz frequency. Features a robust aluminium construction, 280mm x 280mm x 80mm dimensions, and IP44 rating for durability. Operates within a temperature range of -13°C to 131°C, with a noise level of 73 dBA. Includes flange mounting and terminal block termination for easy integration.
Sign in to ask questions about the Ebm-Papst W2E250-HJ32-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst W2E250-HJ32-01 technical specifications.
| Airflow | 1100CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 280mm |
| Height | 280mm |
| Lead Free | Lead Free |
| Length | 280mm |
| Material | Aluminium |
| Max Operating Temperature | 131°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 160W |
| Mount | Flanges |
| Noise | 73dBA |
| Noise Level | 73 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Power Consumption | 180W |
| Radiation Hardening | No |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 2850RPM |
| Series | W2E250 |
| Termination | Terminal Block |
| Thickness | 80mm |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 7.2lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E250-HJ32-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
