
High-performance AC axial fan delivering 1077.1 CFM airflow at 2700 RPM. Features durable aluminum construction, ball bearings for reliability, and a robust operating temperature range of -13°C to 113°C. Rated for 230V operation across 50/60 Hz, with a maximum power consumption of 180W and a noise level of 66dB. Designed for flange mounting with lead wire termination, this fan offers IP44 protection and a compact 280mm size.
Ebm-Papst W2E250-HL06-01 technical specifications.
| Airflow | 1077.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 790mA |
| Depth | 320mm |
| Height | 280mm |
| Length | 280mm |
| Material | Aluminium |
| Max Operating Temperature | 113°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 180W |
| Mount | Flanges |
| Noise (dB) | 66dB |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 127W |
| Radiation Hardening | No |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 2700RPM |
| Series | W2E250 |
| Size | 280mm |
| Speed | 2700RPM |
| Termination | Lead Wire |
| Voltage Rating | 230V |
| Weight | 6.1lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2E250-HL06-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
