AC Fan Axial Ball Bearing 230V 280 X 280 X 80mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Fan |
| Nominal Speed | 2450|2600r/min |
| Maximum Pressure | 90Pa|75Pa |
| Line Current | 0.51|0.66|0.7A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 280 X 280 X 80mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |