
Axial fan, 119mm size, delivering 140 CFM airflow at 4400 RPM. Features ball bearing for durability and operates on a 24VDC supply voltage, consuming 15W. Constructed with an aluminum material, this fan offers a wide operating temperature range from -13°C to 162°C and is rated IP22. Terminals facilitate connection, and mounting is achieved via flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst W2G110-AK43-31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 140CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Aluminium |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 15W |
| Mount | Flanges |
| Noise | 61dBA |
| Noise Level | 61 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 15W |
| Radiation Hardening | No |
| Ratings | IP22 |
| Reach SVHC Compliant | No |
| RPM | 4400RPM |
| Series | W2G110 |
| Size | 119mm |
| Termination | Terminals |
| Voltage Rating | 24V |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst W2G110-AK43-31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
